Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH10G030BSE
Vishay / BC Components Varistors VDRHS10D1000A030VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 1 kA 6.8 J 2700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G035BKE
Vishay / BC Components Varistors VDRH10D1000A035VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 1 kA 8.1 J 2200 pF - 40 C + 125 C
Vishay / BC Components VDRH10G040BSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1800 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G040TSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1800 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S060BSE
Vishay / BC Components Varistors VDRHS10D3500A060VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 18 J 1200 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S060TSE
Vishay / BC Components Varistors VDRHS10D3500A60VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 18 J 1200 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S075BSE
Vishay / BC Components Varistors VDRHS10D3500A075VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 22 J 1000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S075TLE
Vishay / BC Components Varistors VDRHS10D3500A075VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

VDR MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 22 J 1000 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S095TSE
Vishay / BC Components Varistors VDRHS10D3500A095VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

VDRH MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 25 J 800 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S130BSE
Vishay / BC Components Varistors VDRHS10D3500A130VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12.5 mm 3.5 kA 35 J 580 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S140TSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S150BSE
Vishay / BC Components Varistors VDRHS10D3500A150VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 42 J 490 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S175ALE
Vishay / BC Components Varistors VDRHS10D3500A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 3.5 kA 49 J 430 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S210BSE
Vishay / BC Components Varistors VDRHS10D3500A210VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 3.5 kA 58 J 350 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S230TSE
Vishay / BC Components Varistors VDRHS10D3500A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 3.5 kA 65 J 320 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S250AME
Vishay / BC Components Varistors VDRHS10D3500A250VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 70 J 300 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S250ASE
Vishay / BC Components Varistors VDRHS10D3500A250VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 70 J 300 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S250BSE
Vishay / BC Components Varistors VDRHS10D3500A250VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 70 J 300 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S275ALE
Vishay / BC Components Varistors VDRHS10D3500A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S275AME
Vishay / BC Components Varistors VDRHS10D3500A275VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S275TME
Vishay / BC Components Varistors VDRHS10D3500A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S275TSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S300ALE
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S300AME
Vishay / BC Components Varistors VDRHS10D3500A300VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack