Varistors

Results: 20,793
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 6500A 420V 6In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk

TDK Varistors 25VAC 10% 5mm StandarD 4,230In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD 1,963In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 275 VAC Bulk

TDK Varistors 385VAC 10% 20mm StandarD 1,498In Stock
Min.: 1
Mult.: 1
: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 600 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5,142In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 300V 4500A 10D Radial 1,871In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 230Vrms Reel In-Line 9,095In Stock
Min.: 1
Mult.: 1
: 400

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 8KA 250Vrms Bulk In-Line 1,167In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 11V 10% 24,400In Stock
Min.: 1
Mult.: 1
: 4,000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.2 120v 17,068In Stock
Min.: 1
Mult.: 1
: 20,000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 5mm StandarD 9,117In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 7mm StandarD 9,481In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 7mm StandarD 7,411In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,472In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 40VAC 10% 7mm StandarD 9,645In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Bulk

TDK Varistors 60VAC 10% 14mm StandarD 5,692In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1650 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 14mm AdvanceD 5,274In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 125 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 550VAC 10% 14mm AdvanceD 2,871In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm 2-pin ThermoFuse 794In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk

TDK Varistors 385VAC 10% 20mm AdvanceD 1,820In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7,628In Stock
Min.: 1
Mult.: 1
: 4,000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
TDK Varistors 250VAC 10% 3225mm 3,763In Stock
Min.: 1
Mult.: 1
: 1,000

CU Standard MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors AVHT AUTO SERIES 14V 6,000In Stock
Min.: 1
Mult.: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3,382In Stock
Min.: 1
Mult.: 1
: 300

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 14,961In Stock
Min.: 1
Mult.: 1
: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel