Varistors

Results: 20,793
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 130VAC 10% 5mm StandarD 4,409In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 135 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 4,965In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm AdvanceD 1,735In Stock
3,000Expected 2026-08-31
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 14mm StandarD 190In Stock
3,000Expected 2026-09-07
Min.: 1
Mult.: 1
: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 1 kA 25 J 1200 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors AVHT AUTO SERIES 14V 6,000In Stock
Min.: 1
Mult.: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3,382In Stock
Min.: 1
Mult.: 1
: 300

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 14,961In Stock
Min.: 1
Mult.: 1
: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 5,224In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 6,309In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 5,717In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,962In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

TDK Varistors 440VAC 10% 7mm StandarD 5,912In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm EnergetiQ 1,936In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 35VAC 10% 14mm StandarD 3,507In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 14mm StandarD 4,522In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 20mm SuperioR MP 1,608In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 20mm StandarD 1,672In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3800 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 40mm High E 240In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
TDK Varistors 11Vrms 120A 4,794In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17VAC 10% 4032mm 1,869In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 1900 pF - 40 C + 85 C Blister Pack
TDK Varistors 60VAC 10% 4032mm 2,117In Stock
Min.: 1
Mult.: 1

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors MLV, 1210, 45V 6,000In Stock
Min.: 1
Mult.: 1
: 1,500

X-Series, 1210 PCB Mount SMD/SMT 45 VAC 59 VDC 64.8 VDC to 79.2 VDC 115 V 1.5 kA 4000 mJ 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 510VAC 10% 14mm StandarD 2,554In Stock
Min.: 1
Mult.: 1
: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 20mm EnergetiQ 1,619In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 15 kA 315 J 780 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 25mm SuperioR 375In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 27.5 mm 20 kA 315 J 2250 pF - 40 C + 105 C Bulk