TDK Thermistors - NTC

Results: 1,196
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Diameter Length Width Height Qualification Packaging
TDK NTC Thermistors NTC,10K,3%,0603,125C,ECO 5,865In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,5%,0603,125C,ECO 7,239In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCG 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO 15,826In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,0.5%,0603,150C,AEC-Q200,ECO 15,005In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC Thermistors ICL S364/16 M 21mm 1,692In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 16 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk
EPCOS / TDK NTC Thermistors 703/10 K/A 17 2% 7,236In Stock
Min.: 1
Mult.: 1

NTC, glass element 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 115 mm 8.5 mm 17.5 mm Bulk
EPCOS / TDK NTC Thermistors 500 mm 13,936In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 500 mm 8.5 mm 17.5 mm Bulk
EPCOS / TDK NTC Thermistors 10K OHM 1% 32,662In Stock
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC Thermistors 10k 3988 1% 10,727In Stock
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC Thermistors 10kohm 3988 1% 60MmW Probe M704/10k/A001 712In Stock
Min.: 1
Mult.: 1

M704 10 kOhms 60 mW Off-Board Wire Lead Bulk
EPCOS / TDK NTC Thermistors 50k 4006 4,963In Stock
Min.: 1
Mult.: 1

B57550G 3992 K, 3970 K, 4006 K 50 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC Thermistors 2500VDC 100Mohm Wire len 655mm 2,311In Stock
2,400Expected 2026-04-06
Min.: 1
Mult.: 1

CAU-T,gauge/symmetrical,w housing, current output 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 665 mm 8.5 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC Thermistors 2500VDC 100Mohm Wire len 1000mm 3,396In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M1703, Metal tag case 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 1000 mm 8.5 mm 5 mm AEC-Q200 Bulk
TDK NTC Thermistors NTC,10K,1%,0201,125C,AEC-Q200,ECO 13,072In Stock
45,000On Order
Min.: 1
Mult.: 1
Reel: 15,000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,1%,0402,125C,AEC-Q200,ECO 11,880In Stock
20,000Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 10,000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,3%,0402,125C,AEC-Q200,ECO 19,890In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,3%,0402,150C,AEC-Q200,ECO 19,945In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCGS 3435 K 10 kOhms 125 mW 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,5%,0402,125C,AEC-Q200,ECO 18,200In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCGS 3435 K 10 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,5%,0402,150C,AEC-Q200,ECO 17,400In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCGS 3435 K 10 kOhms 125 mW 5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,0.5%,0402,125C,AEC-Q200,ECO 3,523In Stock
10,000Expected 2026-03-30
Min.: 1
Mult.: 1
Reel: 10,000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,1%,0603,125C,AEC-Q200,ECO 22,270In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,3%,0603,125C,AEC-Q200,ECO 4,807In Stock
8,000Expected 2026-05-07
Min.: 1
Mult.: 1
Reel: 4,000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,3%,0603,150C,AEC-Q200,ECO 5,788In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCGS 3435 K 10 kOhms 125 mW 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO 3,313In Stock
4,000Expected 2026-05-07
Min.: 1
Mult.: 1
Reel: 4,000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC Thermistors 10kohm 3988 1% 60mW Probe K45/10k/A002 384In Stock
Min.: 1
Mult.: 1

K45 10 kOhms 60 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 200 mm Bulk