PT1A-50-FR-10K-M6

Measurement Specialties
824-PT1A-50-FR-10KM6
PT1A-50-FR-10K-M6

Mfr.:

Description:
Slide Potentiometers VOLTAGE DIVIDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,363.33 $1,363.33
$1,047.81 $10,478.10

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Potentiometers
RoHS:  
Chassis Mount
Wire Lead
String Potentiometer
10 kOhms
2 W
30 VAC, 30 VDC
10 %
Linear
- 40 C
+ 90 C
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 250000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 386.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99