TT Electronics Potentiometers

Results: 8,912
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 0.03W 50K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,400
Mult.: 1,350

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Knurled / Serrated Without Detent Rotary P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,400
Mult.: 1,350

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Knurled / Serrated 25 mm Without Detent Rotary P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm 100K ohm Non-Stocked
Min.: 5,400
Mult.: 1,350

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Knurled / Serrated Without Detent Rotary P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm 1K ohm Non-Stocked
Min.: 5,400
Mult.: 1,350

Panel Mount Snap In Potentiometers 1 Gang 1 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 9 mm 30 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,400
Mult.: 1,350

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Knurled / Serrated Center Detent Rotary P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer Non-Stocked
Min.: 5,400
Mult.: 1,350

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,400
Mult.: 1,350

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 4 mm 20 mm No Switch Center Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer Non-Stocked
Min.: 5,760
Mult.: 1,440

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer Non-Stocked Lead-Time 34 Weeks
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer Non-Stocked
Min.: 5,760
Mult.: 1,440

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 50K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 50K Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,760
Mult.: 1,440

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 0.03W 10 Ohms 20% 9mm ROTARY POT Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Reverse Audio Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 4,160
Mult.: 1,040

Panel Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 25 mm 5 mm Rotary Switch 11 Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 4,160
Mult.: 1,040

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Reverse Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm Rotary Switch 11 Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 4,160
Mult.: 1,040

Panel Mount PC Pin Potentiometers 1 Gang 200 kOhms Reverse Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm Rotary Switch 41 Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers 9mm 5Kohm Non-Stocked
Min.: 4,160
Mult.: 1,040

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers Panel pot, 9.5mm, top adjust, 1 gang, 15mm split knurled shaft, reverse audio taper, 100Kohm Non-Stocked Lead-Time 14 Weeks
Min.: 5,880
Mult.: 1,960

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray