TT Electronics Potentiometers

Results: 8,913
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 2,080
Mult.: 1,040

Panel Mount PC Pin Potentiometers 4 Gang 10 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 2,080
Mult.: 1,040

Panel Mount PC Pin Potentiometers 4 Gang 1 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5,760
Mult.: 1,440

Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5,760
Mult.: 1,440

Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5,280
Mult.: 1,320

Conductive Plastic P160 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5,500
Mult.: 1,100

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5,500
Mult.: 1,100

Conductive Plastic P160 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5,500
Mult.: 1,100

Conductive Plastic P160 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5,500
Mult.: 1,100

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Audio Horizontal 50 mW (1/20 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5,500
Mult.: 1,100

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 4,410
Mult.: 630

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 4,840
Mult.: 1,210

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 3,500
Mult.: 700

P231 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 3,500
Mult.: 700

P231 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 800
Mult.: 400

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 200 VDC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 25 mm No Switch Without Detent Rotary Panel Potentiometer 2000000 Cycle - 10 C + 85 C P232 Tray
BI Technologies / TT Electronics Potentiometers 10K 12.7MM ROTARY POT Non-Stocked Lead-Time 34 Weeks
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 1,680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 24 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 560
Mult.: 560

Panel Mount PC Pin Potentiometers 2 Gang 2 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 1,680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 16 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 840
Mult.: 840

P261 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 1,680
Mult.: 840

P261 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 840
Mult.: 840

Panel Mount Solder Lug Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Switch Rotary P261 Tray