TE Connectivity Potentiometers

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / Holsworthy 23ESA103MWL32N
TE Connectivity / Holsworthy Potentiometers 23E 10KA 6X32FL B9 M10 LOC Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6 mm 32 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA104MPE22N
TE Connectivity / Holsworthy Potentiometers 23E 100KA 4x22PL M7 Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 200
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Smooth 4 mm 22 mm 7 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA223MMF50A
TE Connectivity / Holsworthy Potentiometers 23SE 22KA 6.35X50FL B7 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA224MLA50N
TE Connectivity / Holsworthy Potentiometers 23E 220KA 6X50PL B9 M10 Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200
Panel Mount Solder Lug Potentiometers 1 Gang 220 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA472MMF50N
TE Connectivity / Holsworthy Potentiometers 23E 4K7A 6.35X50FL B7 Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200
Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA472MWA15A
TE Connectivity / Holsworthy Potentiometers 4.7 Ohms 20% .40 Watt In Line Non-Stocked Lead-Time 17 Weeks
Min.: 600
Mult.: 600

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Smooth 6 mm 15 mm 10 mm Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA473MMF50A
TE Connectivity / Holsworthy Potentiometers 23SE 47KA 6.35X50FL B7 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100
Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA473MMF50N
TE Connectivity / Holsworthy Potentiometers 23E 47KA 6.35X50FL B7 Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200
Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA474MMF50A
TE Connectivity / Holsworthy Potentiometers 23SE 470KA 6.35X50FL B7 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100
Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESB103MMF50B
TE Connectivity / Holsworthy Potentiometers 10 Ohms 20% .20 Watt In Line Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESB104MMF50A
TE Connectivity / Holsworthy Potentiometers 23SE 100KB 6.35X50FL B7 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESB105MMF50A
TE Connectivity / Holsworthy Potentiometers 23SE 1MB 6.35X50FL B7 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESB224MMF50NF
TE Connectivity / Holsworthy Potentiometers 23E 220KB 6.35X50FL B7 CAT Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200
Panel Mount Solder Lug Potentiometers 1 Gang 220 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 24PXA103MLL22N
TE Connectivity / Holsworthy Potentiometers 24P 10K A 6X22SPEC B9 M10 NL Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 100

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6 mm 22 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 24P Bulk
TE Connectivity / Holsworthy 27PSA473MLA43N
TE Connectivity / Holsworthy Potentiometers 27P 47KA 6X43PL B9 M10 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
PCB Mount PC Pin Potentiometers 2 Gang 47 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Smooth 6 mm 43 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 27P Bulk
TE Connectivity / Holsworthy 27PSB223KLB22N
TE Connectivity / Holsworthy Potentiometers 22 Ohms 10% .20 Watt In Line Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500

PCB Mount PC Pin Potentiometers 2 Gang 22 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 10 % Carbon 1 Turn Smooth / Slotted 6 mm 22 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 27P Bulk
TE Connectivity / Holsworthy 27PSB473KLB22N
TE Connectivity / Holsworthy Potentiometers 47 Ohms 10% .20 Watt In Line Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500

PCB Mount PC Pin Potentiometers 2 Gang 47 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 10 % Carbon 1 Turn Smooth / Slotted 6 mm 22 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 27P Bulk
TE Connectivity / Holsworthy TW1100KA
TE Connectivity / Holsworthy Potentiometers TW 1W 10R 6.35X25PL Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 500

Panel Mount Solder Lug Potentiometers 1 Gang 1 Turn Smooth Rotary Metal TW Bulk
TE Connectivity 04-1270-0023
TE Connectivity Potentiometers CLWG-600-NC4 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity 04-1270-0027
TE Connectivity Potentiometers CLWG-225-SC4 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity 404802692036
TE Connectivity Potentiometers MCU 2K2 10% 1 PL Non-Stocked Lead-Time 25 Weeks
Min.: 200
Mult.: 50

PCB Mount PC Pin Vertical Bulk
TE Connectivity 9083000-0052
TE Connectivity Potentiometers POT,1T,500,0.25%, PER 650500 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
TE Connectivity 9085000-0002
TE Connectivity Potentiometers POT,10T,10K,0.10%, PER 650574 Non-Stocked
Min.: 1
Mult.: 1
TE Connectivity 9085000-0004
TE Connectivity Potentiometers POT,5T,500,0.15%, PER 650536 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
TE Connectivity PT5MA-60-V62-FR-420E-M6
TE Connectivity Potentiometers PT5MA-60-V62-FR-420E-M6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Bulk