TE Connectivity Potentiometers

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon 277In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 2 Gang 100 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 5 KOhm 0.4W Carbon 138In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 5 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers MCU 470K 10% 1"PL 3In Stock
200Expected 2026-04-23
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 19 mm 25 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Holsworthy Potentiometers MCU 47K 10% 1"PL 53In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 47 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 19 mm 25 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / AMP 27600-5
TE Connectivity / AMP Potentiometers POTENTIOMETER,CERMET 8In Stock
Min.: 1
Mult.: 1

Potentiometers Cermet
TE Connectivity / AMP Potentiometers 100 KOhm 0.4W Carbon 100In Stock
Min.: 100
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 2.2 KOhm 0.4W Carbon 143In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.2 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 23E 2K2B 6.35X50FL B7 CAT 74In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.2 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 470 KOhm 0.4W Carbon 200In Stock
Min.: 200
Mult.: 200

Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 1 MOhms 2W Cermet 38In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 8.4 mm 25.4 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
Measurement Specialties 6009-2116-330
Measurement Specialties Potentiometers POTENTIOMETER, SERVO TERMINAL 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang Vertical 1 W 1 Turn 3.18 mm 13.46 mm No Switch Without Detent Rotary - 65 C + 125 C
Measurement Specialties Potentiometers STRING POT 125 INCH RANGE
36On Order
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Vertical 10 VDC to 30 VDC 1 Turn String Pot 250000 Cycle IP67 - 40 C + 85 C SR1M
TE Connectivity / Holsworthy Potentiometers 47K Ohm 0.4W Carbon
499Expected 2026-07-13
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon
911Expected 2026-05-19
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity Potentiometers CLWG-500 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-225-NC4 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-600-MC4 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-75-MC4 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-225-MC4 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-150-NC4 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-450-NC4 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-600 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-750-SC4 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-150 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity Potentiometers CLWG-75 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
PCB Mount