5114 MELF Resistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Packaging
Vishay / Beyschlag MELF Resistors 0.4watt 5.11Mohms 1% 0204 MELF 50ppm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

MMx Professional 5.11 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / BC Components MELF Resistors 0.4watt 5.11Mohms 5% 0204 MMA 0204 MELF Non-Stocked
Min.: 1
Mult.: 1

9B 5.11 MOhms 400 mW 1 % 50 PPM / C - 55 C 200 V 1.4 mm 3.6 mm
Vishay MELF Resistors MMB 0207-50 1% B2 5M11 Non-Stocked
Min.: 1
Mult.: 1
MMx Professional 1 W 1 % 50 PPM / C - 55 C + 155 C MELF 0207 2.2 mm 5.8 mm
Vishay MELF Resistors MMA 0204-50 1% B0 5M11 Non-Stocked
Min.: 1
Mult.: 1
5.11 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay MMA0204SD5114BB300
Vishay MELF Resistors MMA 0204-25 0.1% HV AT BL 5M11 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000
MMA 0204 HV AT 5.11 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape
Vishay MMB0207SD5114BB200
Vishay MELF Resistors MMB 0207-25 0.1% HV AT B2 5M11 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
MMA 0207 HV AT 5.11 MOhms 1 W 0.1 % 25 PPM / C - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel
Vishay / Dale MMA0204WC5114FB100
Vishay / Dale MELF Resistors MMA 0204-50 1% VG03 B1 5M11 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
MMx VG03