adc Potentiometers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 10K 10% 5/8" Sealed Square 753In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 15.88 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 10Kohms SPDT CCW 188In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 56 Tray
Bourns Potentiometers 10Kohms SPDT CW 139In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 56 Tray
Bourns Potentiometers 5Kohm DPDT 1/4" Flatted Non-Stocked Lead-Time 12 Weeks
Min.: 270
Mult.: 45
Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 20 % 1 Turn Flatted / D 1/4 in 7/8 in Push-Pull Switch Rotary + 1 C + 125 C 54 Tray
Bourns Potentiometers PANEL CONTROL 1/2" W / PUSH PULL SWITCH Non-Stocked Lead-Time 12 Weeks
Min.: 270
Mult.: 45
Panel Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Flatted / D Push-Pull Switch Rotary 54 Tray
Bourns Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN Non-Stocked Lead-Time 12 Weeks
Min.: 270
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Flatted / D Rotary Switch Rotary 56 Tray
Bourns Potentiometers 3/4inch shaft 5Kohm Non-Stocked
Min.: 495
Mult.: 45
Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Flatted / D Rotary Metal 51 Bulk
Bourns Potentiometers 1/2" 250K 10% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Solder Lug Audio Potentiometers 1 Gang 250 kOhms Linear 1 W 10 % Cermet 1 Turn Flatted / D 1/4 in 7/8 in Rotary + 1 C + 125 C 53 Bulk
Bourns Potentiometers 1/2" 250K 10% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 250 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Flatted / D 1/4 in 5/8 in Rotary + 1 C + 125 C 51
Bourns Potentiometers 1/2" 10K 20% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D 1/4 in 3/4 in Rotary + 1 C + 125 C 51
Bourns Potentiometers 1/2" 5K 10% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Solder Lug Audio Potentiometers 1 Gang 5 kOhms Linear 1 W 10 % Cermet 1 Turn Flatted / D 0.25 in 1 in Rotary + 1 C + 125 C 53 Bulk
Bourns Potentiometers 1/2" 10K 10% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Flatted / D 1/4 in 7/8 in Rotary + 1 C + 125 C 51