Panasonic EXB-V Series Resistor Networks & Arrays

Results: 1,582
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 112,019In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 330 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 13,296In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 510 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 65,501In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays 10K OHM 5% 163,467In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 10 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0201 (0603 metric) 0.8 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 33 OHM 5% 203,139In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 33 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 54,456In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays 220K OHM 5% 76,979In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 220 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 19,579In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 150 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Thick Film Chip 4R Array 2009 5% 9,643In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 390 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0805 (2012 metric) 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 16,771In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 5.1 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays 4.7K OHM 5% 433,619In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 4.7 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 2 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 112,612In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 47 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements 9,300In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 27 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0302 (0806 metric) 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 0404 2 elements 19,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 11 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C 0404 (1010 metric) 1 mm 1 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 0404 2 elements 52,940In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 130 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0404 (1010 metric) 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 36 OHM 5% 17,676In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 36 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 11,682In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 200 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 0602 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 12,985In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 510 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 1506 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 13,634In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 5.1 kOhms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 1506 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 11,926In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 75 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 1506 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 820 kOhms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 1506 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays 39K OHM 5% 24,250In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 39 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 0404 2 elements 19,409In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 3 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0404 (1010 metric) 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Thick Film Chip 4R Array, Concave, 0603 18,737In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 22 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.6 mm
Panasonic Resistor Networks & Arrays Thick Film Chip 4R Array Concave 2% 4,490In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 200 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.6 mm AEC-Q200