2400 RF Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 10% Tol Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

8.2 nH 10 % 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 4.7nH 0603 10% Tol Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 4.7 nH 620 mA 75 mOhms - 55 C + 125 C 28 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 3.3nH 0603 10% Tol
Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0603 (1608 metric) Unshielded 3.3 nH 800 mA 40 mOhms - 55 C + 125 C 30 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 2.7nH 0805 10% Tol
Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

0805 (2012 metric) Unshielded 2.7 nH 10 % 1 A 30 mOhms - 55 C + 125 C 20 6 GHz Standard 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 3.9nH 0603 10% Tol
Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 3.9 nH 900 mA 35 mOhms - 55 C + 125 C 35 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel, Cut Tape, MouseReel