CD Series RF Inductors - SMD

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 4.7 nH 5 % 640 mA 130 mOhms 20 4.775 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 4.7 nH 10 % 640 mA 130 mOhms 20 4.775 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 5.1 nH 5 % 800 mA 83 mOhms 23 5.8 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 5.1 nH 10 % 800 mA 83 mOhms 23 5.8 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 5.6 nH 10 % 760 mA 83 mOhms 23 5.8 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
No
Wirewound 1.19 mm x 0.66 mm Unshielded 68 nH 2 % 100 mA 970 mOhms 18 1.84 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 6.2 nH 10 % 760 mA 83 mOhms 23 5.8 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 7.5 nH 10 % 680 mA 104 mOhms 25 5.8 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 8.2 nH 10 % 680 mA 104 mOhms 25 4.4 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 9 nH 10 % 680 mA 104 mOhms 25 4.16 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 1.7 nH 5 % 700 mA 50 mOhms 16 6 GHz 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 3.9 nH 2 % 700 mA 80 mOhms 20 6 GHz 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 4.55 nH 2 % 700 mA 110 mOhms 35 2.8 GHz 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 4.55 nH 5 % 700 mA 110 mOhms 20 5.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 6.68 nH 5 % 700 mA 110 mOhms 25 5.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 8.2 nH 5 % 700 mA 120 mOhms 30 4.6 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 98.5 nH 5 % 400 mA 580 mOhms 34 1.4 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 110 nH 20 % 300 mA 610 mOhms 33 1.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 110 nH 5 % 300 mA 610 mOhms 33 1.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 12 nH 5 % 700 mA 130 mOhms 30 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 120 nH 5 % 300 mA 650 mOhms 33 1.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 45 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 150 nH 20 % 280 mA 920 mOhms 25 990 MHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 16 nH 20 % 700 mA 170 mOhms 35 3.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 1.8 mm x 1.24 mm Unshielded 16 nH 5 % 700 mA 170 mOhms 35 3.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel