Tube RF Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Coilcraft RF Inductors - SMD 397nH Unshld 5% 2.5A 40.3mOhms 60In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 397 nH 5 % 2.5 A 40.3 mOhms - 40 C + 85 C 72 365 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 571nH Unshld 5% 2A 61.2mOhms 179In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 571 nH 5 % 2 A 61.2 mOhms - 40 C + 85 C 68 310 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 333nH Unshld 5% 3A 30.6mOhms 56In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 333 nH 5 % 3 A 30.6 mOhms - 40 C + 85 C 72 390 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 180nH Unshld 5% 3A 13.7mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 180 nH 5 % 3 A 13.7 mOhms - 40 C + 85 C 66 525 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 220nH Unshld 5% 3A 19mOhms Non-Stocked
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 220 nH 5 % 3 A 19 mOhms - 40 C + 85 C 72 480 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 246nH Unshld 5% 3A 20.3mOhms Non-Stocked
Min.: 1
Mult.: 1

Unshielded 246 nH 5 % 3 A 20.3 mOhms - 40 C + 85 C 70 440 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube