Power Inductors - Leaded

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 2uH 2.5A 11mOhm 1,783In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 2 uH 25 % 2.5 A 11 mOhms 5 A - 40 C + 150 C 110 MHz Standard PCB Mount 12.3 mm 2.6 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 2uH 15A 1.7mOhm 1,483In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 2 uH 25 % 15 A 1.7 mOhms 34 A - 40 C + 150 C 85 MHz Standard PCB Mount 25.7 mm 8 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 10uH 2.5A 33mOhm 1,963In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 10 uH 25 % 2.5 A 33 mOhms 7 A - 40 C + 150 C 45 MHz Standard PCB Mount 18.5 mm 4.6 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 6uH 2.5A 22mOhm 944In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 6 uH 25 % 2.5 A 22 mOhms 6.5 A - 40 C + 150 C 65 MHz Standard PCB Mount 15.4 mm 3.6 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 10uH 15A 5.7mOhm 2,577In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 10 uH 25 % 15 A 5.7 mOhms 56 A - 40 C + 150 C 37 MHz Standard PCB Mount 30.8 mm 14 mm Ferrite WE-SD Tray
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 2uH 5A 6.5mOhm 883In Stock
1,206On Order
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 2 uH 25 % 5 A 6.5 mOhms 18 A - 40 C + 150 C 100 MHz Standard PCB Mount 14 mm 4.9 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 6uH 10A 6.5mOhm 372In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 6 uH 25 % 10 A 6.5 mOhms 19 A - 40 C + 150 C 55 MHz Standard PCB Mount 25.7 mm 7.3 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 10uH 5A 15.1mOhm 485In Stock
448Expected 2026-02-20
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 10 uH 25 % 5 A 15.1 mOhms 12 A - 40 C + 150 C 50 MHz Standard PCB Mount 22.5 mm 5.9 mm Ferrite WE-SD Tray
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 10uH 10A 8.8mOhm 349In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 10 uH 25 % 10 A 8.8 mOhms 13 A - 40 C + 150 C 43 MHz Standard PCB Mount 30.9 mm 7.3 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core Choke H 10uH 10A 126In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 10 uH 15 % 10 A 9 mOhms - 40 C + 85 C Standard PCB Mount 30.5 mm 9.5 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 2uH 10A 3.8mOhm 954In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 2 uH 25 % 10 A 3.8 mOhms 32 A - 40 C + 150 C 100 MHz Standard PCB Mount 15.4 mm 6.3 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 6uH 15A 3.5mOhm 64In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 6 uH 25 % 15 A 3.5 mOhms 45 A - 40 C + 150 C 45 MHz Standard PCB Mount 30 mm 12 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 6uH 5A 11.7mOhm
500Expected 2026-02-20
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 6 uH 25 % 5 A 11.7 mOhms 14.5 A - 40 C + 150 C 60 MHz Standard PCB Mount 20.5 mm 5.9 mm Ferrite WE-SD Bulk