Power Inductors - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series
Vishay / Dale Power Inductors - Leaded 500uH 10% 858In Stock
Min.: 1
Mult.: 1
No
Radial 500 uH 10 % 15 A 50 mOhms - 55 C + 125 C 800 kHz Standard PCB Mount 62.23 mm 36.83 mm Iron Laminations
Vishay / Dale Power Inductors - Leaded 50uH 10% 596In Stock
Min.: 1
Mult.: 1
No
Power Choke Radial 39.88 mm x 64.77 mm Unshielded 50 uH 10 % 50 A 4.5 mOhms - 55 C + 125 C 3.1 MHz Standard PCB Mount 64.77 mm 39.88 mm Iron Laminations IHV