ASPI-S Series Power Inductors - SMD

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 330.00 uH 0.640 A 1156.00 mOhm 909In Stock
1,000Expected 2026-07-07
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 330 uH 20 % 680 mA 320 mOhms - 40 C + 125 C 2.8 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 36.00 uH 1.750 A 133.00 mOhm 1,606In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 36 uH 20 % 1.75 A 320 mOhms 2 A - 40 C + 125 C 7.8 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 39.00 uH 1.700 A 139.00 mOhm 659In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 39 uH 20 % 1.7 A 320 mOhms 1.95 A - 40 C + 125 C 7.8 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 43.00 uH 1.650 A 147.00 mOhm 531In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 43 uH 20 % 1.65 A 320 mOhms 1.9 A - 40 C + 125 C 7.8 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 47.00 uH 1.550 A 177.00 mOhm 490In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 47 uH 20 % 1.55 A 320 mOhms 1.75 A - 40 C + 125 C 6.4 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 56.00 uH 1.450 A 192.00 mOhm 1,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 56 uH 20 % 1.45 A 320 mOhms 1.55 A - 40 C + 125 C 6.4 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 62.00 uH 1.300 A 237.00 mOhm 1,590In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 62 uH 20 % 1.3 A 320 mOhms 1.5 A - 40 C + 125 C 6.4 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 68.00 uH 1.250 A 255.00 mOhm 429In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 68 uH 20 % 1.25 A 320 mOhms 1.35 A - 40 C + 125 C 4.9 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD 75 UH 20% 962In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 75 uH 20 % 1.2 A 320 mOhms 1.35 A - 40 C + 125 C 4.9 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 8.20 uH 3.450 A 34.00 mOhm 256In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 8.2 uH 30 % 3.45 A 320 mOhms 4.2 A - 40 C + 125 C 17 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 1 uH 20 % 2.2 A 40 mOhms 1.87 A - 20 C + 120 C 120 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 448In Stock
2,000Expected 2026-06-25
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 3.9 uH 30 % 1.24 A 145 mOhms 1 A - 40 C + 125 C 61 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 196In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 33 uH 20 % 2.8 A 80 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1000.00 uH 0.000 A 3400.00 mOhm
2,500Expected 2026-03-20
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 6.6 mm x 4.45 mm Shielded 1 mH 20 % 150 mA 3.4 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 120.00 uH 0.770 A 484.00 mOhm
1,400Expected 2026-06-15
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 120 uH 20 % 770 mA 484 mOhms - 40 C + 125 C 4.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 220 UH 20%
6,000Expected 2026-05-12
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 220 uH 20 % 590 mA 834 mOhms - 40 C + 125 C 3.5 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.00 uH 2.250 A 35.00 mOhm 1,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6.7 mm x 6.7 mm Shielded 6 uH 20 % 43 mOhms - 40 C + 85 C Standard 6.7 mm 6.7 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 36 uH 20 % 1.05 A 335 mOhms - 40 C + 125 C 9.8 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 39 uH 20 % 1.03 A 435 mOhms - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 4.3 uH 20 % 2.95 A 55 mOhms - 40 C + 125 C 37 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 51 uH 20 % 900 mA 470 mOhms - 40 C + 125 C 8.4 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 75 uH 20 % 700 mA 1.02 Ohms - 40 C + 125 C 6.3 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 7.5 uH 20 % 2.2 A 85 mOhms - 40 C + 125 C 26 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 910 nH 30 % 6.25 A 13 mOhms - 40 C + 125 C 100 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 uH 0.300 A 480.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Power Inductor 6.6 mm x 4.45 mm Shielded 100 uH 20 % 300 mA 480 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel