EMIFIL Common Mode Chokes / Filters

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 500 OHM 4,510In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 500 Ohms 25 % 250 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 67 Ohms 25 % 320 mA 310 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 34In Stock
2,000Expected 2026-04-07
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,907In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21_Z PCB Mount SMD/SMT 1 Channel 120 Ohms 25 % 280 mA 410 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,195In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21_Z PCB Mount SMD/SMT 1 Channel 180 Ohms 25 % 240 mA 390 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 492In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21_Z PCB Mount SMD/SMT 1 Channel 260 Ohms 25 % 220 mA 590 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 490 OHM 100MHZ 5,290In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21_Z PCB Mount SMD/SMT 1 Channel 490 Ohms 25 % 200 mA 770 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 544In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21_Z PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 320 mA 310 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 32V 3,173In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW31_H PCB Mount SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 160 OHM 50V 2,646In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW31 PCB Mount SMD/SMT 1 Channel 160 Ohms 25 % 340 mA 400 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 11 UH 50V .2A -30+50 AECQ2 445In Stock
4,500Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 11 uH - 30 %, + 50 % 360 mA 500 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 706In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 400 Ohms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1,018In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 45 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 845In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 50 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 500 OHM 2A 706In Stock
700Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 2,152In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1 Channel 110 Ohms 25 % 5 A 20 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 4In Stock
1,400On Order
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 230 Ohms 40 % 4 A 27 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 779In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1 Channel 400 Ohms 2.5 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 2.5 A 1,065In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1 Channel 500 Ohms 2.5 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 25% 1200MA 444In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1 Channel 500 Ohms 25 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 844In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 1.1 kOhms 1.5 A 56 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 810In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 45 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 600 OHM 100MHZ 303In Stock
Min.: 1
Mult.: 1
Reel: 400

DLW5B PCB Mount SMD/SMT 600 Ohms 40 % 1.4 A 120 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 800 OHM 50V 100MHZ 808In Stock
Min.: 1
Mult.: 1
Reel: 400

DLW5B PCB Mount SMD/SMT 800 Ohms 40 % 2 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 347In Stock
400Expected 2026-04-30
Min.: 1
Mult.: 1
Reel: 400

DLW5B_Z PCB Mount SMD/SMT 1 Channel 800 Ohms 1.5 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound