ASPI-LR Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON ASPI-8030LR-4R7N-T
ABRACON Power Inductors - SMD IND 4.7uH 5.4A 28.6mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 4.7 uH 30 % 7.6 A 28.6 mOhms 5.4 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-6R8M-T
ABRACON Power Inductors - SMD IND 6.8uH 5A 37.8mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 6.8 uH 20 % 6.5 A 37.8 mOhms 5 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-6R8N-T
ABRACON Power Inductors - SMD IND 6.8uH 5A 37.8mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 6.8 uH 30 % 6.5 A 37.8 mOhms 5 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-8R2M-T
ABRACON Power Inductors - SMD IND 8.2uH 4.2A 46.7mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 8.2 uH 20 % 5.9 A 46.7 mOhms 4.2 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-8R2N-T
ABRACON Power Inductors - SMD IND 8.2uH 4.2A 46.7mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 8.2 uH 30 % 5.9 A 46.7 mOhms 4.2 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R22M-T
ABRACON Power Inductors - SMD IND 0.22uH 24A 1.62mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 220 nH 20 % 36 A 1.62 mOhms 24 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R22N-T
ABRACON Power Inductors - SMD IND 0.22uH 24A 1.62mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 220 nH 30 % 36 A 1.62 mOhms 24 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R33M-T
ABRACON Power Inductors - SMD IND 0.33uH 18A 2.38mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 330 nH 20 % 27 A 2.38 mOhms 18 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R33N-T
ABRACON Power Inductors - SMD IND 0.33uH 18A 2.38mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 330 nH 30 % 27 A 2.38 mOhms 18 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R47M-T
ABRACON Power Inductors - SMD IND 0.47uH 18A 2.72mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 470 nH 20 % 24 A 2.72 mOhms 18 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R47N-T
ABRACON Power Inductors - SMD IND 0.47uH 18A 2.72mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 470 nH 30 % 24 A 2.72 mOhms 18 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R68M-T
ABRACON Power Inductors - SMD IND 0.68uH 15.2A 3.9 9mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 680 nH 20 % 20 A 3.99 mOhms 15.2 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R68N-T
ABRACON Power Inductors - SMD IND 0.68uH 15.2A 3.9 9mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 680 nH 30 % 20 A 3.99 mOhms 15.2 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R82M-T
ABRACON Power Inductors - SMD IND 0.82uH 15A 4.87mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 820 nH 20 % 18.5 A 4.87 mOhms 15 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-R82N-T
ABRACON Power Inductors - SMD IND 0.82uH 15A 4.87mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 820 nH 30 % 18.5 A 4.87 mOhms 15 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-100N-T
ABRACON Power Inductors - SMD IND 10uH 6.4A 51.8mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 10 uH 30 % 5.4 A 51.8 mOhms 6.4 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-150M-T
ABRACON Power Inductors - SMD IND 15uH 3.7A 65.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 15 uH 20 % 4.9 A 65.3 mOhms 3.7 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-150N-T
ABRACON Power Inductors - SMD IND 15uH 3.7A 65.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 15 uH 30 % 4.9 A 65.3 mOhms 3.7 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-1R0N-T
ABRACON Power Inductors - SMD IND 1uH 12A 4.63mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 1 uH 30 % 18.2 A 4.63 mOhms 12 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-220N-T
ABRACON Power Inductors - SMD IND 22uH 3.3A 94.2mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 22 uH 30 % 4.3 A 94.2 mOhms 3.3 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-2R2N-T
ABRACON Power Inductors - SMD IND 2.2uH 10.2A 9.41 mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 2.2 uH 30 % 14.5 A 9.41 mOhms 10.2 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-330M-T
ABRACON Power Inductors - SMD IND 33uH 3.2A 144mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 33 uH 20 % 3.2 A 144 mOhms 3.2 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-330N-T
ABRACON Power Inductors - SMD IND 33uH 3.2A 144mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 33 uH 30 % 3.2 A 144 mOhms 3.2 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-3R3M-T
ABRACON Power Inductors - SMD IND 3.3uH 9.7A 14.9mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 3.3 uH 20 % 10.5 A 14.9 mOhms 9.7 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-3R3N-T
ABRACON Power Inductors - SMD IND 3.3uH 9.7A 14.9mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Power Inductor Shielded 3.3 uH 30 % 10.5 A 14.9 mOhms 9.7 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel