WE-PMCI Series Power Inductors - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 1.0uH 5.5A 49mOhms 20%Tol AEC-Q200 822In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1210 (3225 metric) Shielded 1 uH 20 % 4.95 A 49 mOhms 5.5 A - 40 C + 125 C 60 MHz Standard 3.2 mm 2.5 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 2.2uH 3.95A 93mOhms 20%Tol AEC-Q200 1,457In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1210 (3225 metric) Shielded 2.2 uH 20 % 3.35 A 93 mOhms 3.95 A - 40 C + 125 C 35 MHz Standard 3.2 mm 2.5 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel