SDCL Series Power Inductors - SMD

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD SDCL1V3015, 100nH, 0.27A, 2 PADS, SMT 8,600In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3015 metric Semi-Shielded 100 uH 20 % 220 mA 2.88 Ohms 270 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 1.5nH, 2.3A, 2 PADS, SMT 7,975In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3015 metric Semi-Shielded 1.5 uH 30 % 2.2 A 61 mOhms 2.3 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 6.8nH, 0.9A, 2 PADS, SMT 8,490In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2510 metric Semi-Shielded 6.8 uH 20 % 800 mA 415 mOhms 900 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 33.0nH, 0.36A, 2 PADS, SMT 7,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 33 uH 20 % 290 mA 1.02 Ohms 360 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 3.3nH, 1.05A, 2 PADS, SMT 8,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 3.3 uH 20 % 900 mA 111 mOhms 1.05 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 6.8nH, 0.8A, 2 PADS, SMT 8,248In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 6.8 uH 20 % 700 mA 213 mOhms 800 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 15.0nH, 0.7A, 2 PADS, SMT 7,231In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3015 metric Semi-Shielded 15 uH 20 % 600 mA 391 mOhms 700 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 0.68nH, 8.0A, 2 PADS, SMT 3,955In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 680 nH 30 % 4.3 A 15 mOhms 8 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2010, 15.0nH, 0.45A, 2 PADS, SMT 7,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2010 metric Semi-Shielded 15 uH 20 % 400 mA 1.35 Ohms 450 mA - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 1.5nH, 2.2A, 2 PADS, SMT 7,844In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2512 metric Semi-Shielded 1.5 uH 30 % 1.9 A 84 mOhms 2.2 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 15.0nH, 0.45A, 2 PADS, SMT 7,939In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 15 uH 20 % 350 mA 471 mOhms 450 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD Semi-Shielded IND, 1uH, 4.5A 8,905In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 1 uH 30 % 3.3 A 30 mOhms 4.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 68.0nH, 0.55A, 2 PADS, SMT 6,388In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 68 uH 20 % 500 mA 1.15 Ohms 550 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2010, 10.0nH, 0.6A, 2 PADS, SMT 12,316In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2010 metric Semi-Shielded 10 uH 20 % 500 mA 810 mOhms 600 mA - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2010, 1.0nH, 1.8A, 2 PADS, SMT 7,610In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2010 metric Semi-Shielded 1 uH 30 % 1.55 A 110 mOhms 1.8 A - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2010, 2.2nH, 1.26A, 2 PADS, SMT 7,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2010 metric Semi-Shielded 2.2 uH 20 % 1.1 A 174 mOhms 1.26 A - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2010, 4.7nH, 0.9A, 2 PADS, SMT 6,697In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2010 metric Semi-Shielded 4.7 uH 20 % 800 mA 405 mOhms 900 mA - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2010, 6.8nH, 0.75A, 2 PADS, SMT 5,297In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2010 metric Semi-Shielded 6.8 uH 20 % 650 mA 620 mOhms 750 mA - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2010, 0.47nH, 2.4A, 2 PADS, SMT 8,565In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2010 metric Semi-Shielded 470 nH 30 % 2.3 A 53 mOhms 2.4 A - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 4.7nH, 1.0A, 2 PADS, SMT 8,247In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2510 metric Semi-Shielded 4.7 uH 20 % 900 mA 253 mOhms 1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 10.0nH, 0.8A, 2 PADS, SMT 7,414In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2512 metric Semi-Shielded 10 uH 20 % 700 mA 460 mOhms 800 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 1.0nH, 2.8A, 2 PADS, SMT 7,786In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2512 metric Semi-Shielded 1 uH 30 % 2.4 A 55 mOhms 2.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 22.0nH, 0.55A, 2 PADS, SMT 1,316In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2512 metric Semi-Shielded 22 uH 20 % 400 mA 990 mOhms 550 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 2.2nH, 1.9A, 2 PADS, SMT 6,868In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2512 metric Semi-Shielded 2.2 uH 20 % 1.7 A 106 mOhms 1.9 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 4.7nH, 1.35A, 2 PADS, SMT 8,325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2512 metric Semi-Shielded 4.7 uH 20 % 1.1 A 236 mOhms 1.35 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel