PCV Series Power Inductors - Leaded

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Coilcraft Power Inductors - Leaded 4.7uH UnShld 15% 7.4A 21mOhms 433In Stock
Min.: 1
Mult.: 1

Power Choke Radial 13 mm x 19.1 mm Unshielded 4.7 uH 15 % 7.4 A 21 mOhms - 40 C + 85 C Standard PCB Mount 19.1 mm 13 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 10% 6A 35mOhms 85In Stock
196Expected 2026-04-23
Min.: 1
Mult.: 1

Power Choke Radial 16.5 mm x 28 mm Unshielded 47 uH 10 % 6 A 35 mOhms - 40 C + 85 C Standard PCB Mount 28 mm 16.5 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 1 mH UnShld 10% 2.3A 370mOhms 13In Stock
49Expected 2026-03-30
Min.: 1
Mult.: 1

Power Choke Radial 25.4 mm x 21.08 mm Unshielded 1 mH 10 % 2.3 A 370 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 25.4 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 180uH UnShld 10% 4A 92mOhms 264In Stock
Min.: 1
Mult.: 1

Power Choke Radial 20.32 mm x 22.86 mm Unshielded 180 uH 10 % 4 A 92 mOhms - 40 C + 85 C Standard PCB Mount 22.86 mm 20.32 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 10% 7.2A 60mOhms 47In Stock
Min.: 1
Mult.: 1

Power Choke Radial 38.1 mm x 26.67 mm Unshielded 270 uH 10 % 7.2 A 60 mOhms - 40 C + 85 C Standard PCB Mount 26.67 mm 38.1 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 560uH UnShld 2.6A 270mOhms 24In Stock
98Expected 2026-03-13
Min.: 1
Mult.: 1

Power Choke Radial 20.32 mm x 22.86 mm Unshielded 560 uH 10 % 2.6 A 270 mOhms - 40 C + 85 C Standard PCB Mount 22.86 mm 20.32 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 560uH UnShld 10% 7A 90mOhms 34In Stock
50Expected 2026-03-13
Min.: 1
Mult.: 1

Power Choke Radial 38.1 mm x 36.32 mm Unshielded 560 uH 10 % 7 A 90 mOhms - 40 C + 85 C Standard PCB Mount 36.32 mm 38.1 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 5.6A 48mOhms
968On Order
Min.: 1
Mult.: 1

Power Choke Radial 21.34 mm x 21.08 mm Unshielded 100 uH 10 % 5.6 A 48 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 21.34 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 10% 9.6A 20mOhms
997On Order
Min.: 1
Mult.: 1

Power Choke Radial 25.4 mm x 21.08 mm Unshielded 47 uH 10 % 9.6 A 20 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 25.4 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 1uH UnShld 15% 21.8A 2mOhms
236Expected 2026-04-13
Min.: 1
Mult.: 1

Power Choke Radial 15.2 mm x 17.3 mm Unshielded 1 uH 15 % 21.8 A 2 mOhms - 40 C + 85 C Standard PCB Mount 17.3 mm 15.2 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 11.8A 15mOhms
49On Order
Min.: 1
Mult.: 1

Power Choke Radial 13.2 mm x 25.4 mm Unshielded 10 uH 10 % 11.8 A 15 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 13.2 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 10% 8.7A 22mOhms
45On Order
Min.: 1
Mult.: 1

Power Choke Radial 21.6 mm x 33 mm Unshielded 47 uH 10 % 8.7 A 22 mOhms - 40 C + 85 C Standard PCB Mount 33 mm 21.6 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 5A 35mOhms
47Expected 2026-03-06
Min.: 1
Mult.: 1

Choke Radial Unshielded 47 uH 5 A 35 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 5.9A 23mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 10 uH 10 % 5.9 A 23 mOhms - 40 C + 85 C Standard PCB Mount 19.1 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 1.8A 190mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 100 uH 10 % 1.8 A 190 mOhms - 40 C + 85 C Standard PCB Mount 22.9 mm 10.2 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 3.8A 72mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 100 uH 10 % 3.8 A 72 mOhms - 40 C + 85 C Standard PCB Mount 30.5 mm 14 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 15uH UnShld 10% 6.8A 25mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 25.4 mm Unshielded 15 uH 10 % 6.8 A 25 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 15uH UnShld 10% 9.8A 20mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Power Choke Radial 13.2 mm x 25.4 mm Unshielded 15 uH 10 % 9.8 A 20 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 13.2 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 150uH UnShld 10% 2.8A 140mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 150 uH 10 % 2.8 A 140 mOhms - 40 C + 85 C Standard PCB Mount 30.5 mm 15.2 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 180uH UnShld 10% 3.3A 110mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 180 uH 10 % 3.3 A 110 mOhms - 40 C + 85 C Standard PCB Mount 30.5 mm 15.2 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 27uH UnShld 10% 7.1A 24mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 25.4 mm Unshielded 27 uH 10 % 7.1 A 24 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 10% 2.1A 250mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 270 uH 10 % 2.1 A 250 mOhms - 40 C + 85 C Standard PCB Mount 18.3 mm 24 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 3.3uH UnShld 15% 12.7A 5mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 3.3 uH 15 % 12.7 A 5 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 33uH UnShld 10% 11A 17mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 33 uH 10 % 11 A 17 mOhms - 40 C + 85 C Standard PCB Mount 33 mm 17.8 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 390uH UnShld 10% 3A 250mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 390 uH 10 % 3 A 250 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 28 mm Ferrite PCV Tray