MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 91nH StdQ SMD RF IND 9,537In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 91 nH 3 % 200 mA 1.8 Ohms - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 6.8nH StdQ AEC Q200 RF IND 16,717In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 600 mA 250 mOhms - 55 C + 125 C 8 4.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 75nH StdQ AEC Q200 RF IND 16,117In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 75 nH 5 % 200 mA 1.5 Ohms - 55 C + 125 C 8 1.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 300nH StdQ SMD RF IND 24,329In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 300 nH 5 % 50 mA 6.5 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.2nH StdQ SMD RF IND 46,294In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.2 nH 0.1 nH 550 mA 150 mOhms - 55 C + 125 C 4 12.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.5nH StdQ SMD RF IND 40,292In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.3 nH 550 mA 150 mOhms - 55 C + 125 C 4 10.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.7nH StdQ AEC Q200 RF IND 16,803In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 700 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 18.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 9.1nH StdQ AEC Q200 RF IND 19,359In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 9.1 nH 5 % 500 mA 300 mOhms - 55 C + 125 C 8 3.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 100nH StdQ SMD RF IND 35,677In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 100 nH 5 % 200 mA 2 Ohms - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 330nH StdQ AEC Q200 RF IND 18,435In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 330 nH 5 % 50 mA 7 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH StdQ AEC Q200 RF IND 27,408In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.1 nH 550 mA 150 mOhms - 55 C + 125 C 4 10.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 33nH StdQ AEC Q200 RF IND 19,846In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 33 nH 3 % 300 mA 900 mOhms - 55 C + 125 C 8 1.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.7nH StdQ AEC Q200 RF IND 17,168In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 700 mA 250 mOhms - 55 C + 125 C 8 5.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.9nH StdQ AEC Q200 RF IND 16,405In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 900 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 17.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.4nH StdQ SMD RF IND 28,119In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.1 nH 800 mA 150 mOhms - 55 C + 125 C 7 8.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 7.5nH StdQ AEC Q200 RF IND 22,010In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 7.5 nH 5 % 500 mA 250 mOhms - 55 C + 125 C 8 4.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND 17,605In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.6nH StdQ SMD RF IND 19,390In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.6 nH 0.1 nH 1 A 120 mOhms - 55 C + 125 C 7 9.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.0nH StdQ AEC Q200 RF IND 16,791In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.1 nH 900 mA 150 mOhms - 55 C + 125 C 7 9.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.9nH StdQ SMD RF IND 20,537In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.2 nH 700 mA 200 mOhms - 55 C + 125 C 8 6.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.9nH StdQ SMD RF IND 21,947In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 900 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 17.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 22nH StdQ SMD RF IND 31,371In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 350 mA 700 mOhms - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND 27,174In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.2 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 51nH StdQ AEC Q200 RF IND 18,359In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 51 nH 5 % 250 mA 1.2 Ohms - 55 C + 125 C 8 1.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.8nH StdQ AEC Q200 RF IND 39,162In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 800 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 16.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel