CDMCD/DS Series Power Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 190 nH 20 % 62 A 780 uOhms 76.5 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 240 nH 20 % 43 A 1.15 mOhms 70.4 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 360 nH 20 % 40 A 1.44 mOhms 67.3 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 470 nH 20 % 34 A 1.8 mOhms 53.6 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 560 nH 20 % 33 A 2.16 mOhms 36.7 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 820 nH 20 % 25 A 2.76 mOhms 32.6 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel