ASPI-T Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 1 mH 20 % 300 mA 3 Ohms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 150 uH 20 % 1 A 400 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 180 uH 20 % 900 mA 583 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 1.5 uH 20 % 8 A 10 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 22 uH 20 % 2.6 A 85 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 220 uH 20 % 800 mA 610 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 330 uH 20 % 600 mA 1.02 Ohms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 3.3 uH 20 % 6.4 A 15 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 4.7 uH 20 % 5.4 A 18 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 680 uH 20 % 400 mA 2.02 Ohms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 6.8 uH 20 % 4.6 A 27 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 1 mH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 150 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 1 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 220 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 2.2 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 3.3 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 470 uH 20 % 1.4 A 850 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 4.7 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 5.6 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 680 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 750 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 8.2 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-150M-T
ABRACON Power Inductors - SMD IND 15uH 2.05A 88mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 15 uH 20 % 2.05 A 88 mOhms 2.5 A - 40 C + 125 C 12 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON ASPI-6045T-330M-T
ABRACON Power Inductors - SMD IND 33uH 1.45A 178mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 33 uH 20 % 1.45 A 178 mOhms 1.65 A - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel