AISC-1206 Series RF Inductors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 82.00 nH 0.900 A 210.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 82 nH 5 % 900 mA 210 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel
ABRACON RF Inductors - SMD IND 0.22 uH 0.670 A 560.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 220 nH 5 % 670 mA 560 mOhms - 40 C + 125 C 60 760 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel
ABRACON RF Inductors - SMD IND 0.82 uH 0.400 A 1820.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 820 nH 5 % 400 mA 1.82 Ohms - 40 C + 125 C 45 420 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel