Fastron SMSC Series RF Inductors - Leaded

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF Inductors - Leaded 23uH .10MHz 20% 1,833In Stock
1,500Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 23 uH 20 % 700 mA 276 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF Inductors - Leaded 2uH 1MHz 20% 1,152In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 2 uH 20 % 4 A 24 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF Inductors - Leaded 3uH 1MHz 20% 40In Stock
1,500Expected 2026-03-27
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 3 uH 20 % 3 A 46 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF Inductors - Leaded 6uH 1MHz 20% 576In Stock
1,500Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 6 uH 20 % 2 A 144 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF Inductors - Leaded 10uH 1MHz 20% 749In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 10 uH 20 % 1.5 A 276 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF Inductors - Leaded 1uH 1MHz 20% 1,021In Stock
1,500Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 1 uH 20 % 6 A 14 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF Inductors - Leaded 50uH 20% 379In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 19 mm Unshielded 50 uH 20 % 400 mA 3.6 Ohms - 55 C + 125 C Standard PCB Mount 19 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape, MouseReel
Fastron RF Inductors - Leaded 160uH .10MHz 20% Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Axial Unshielded 160 uH 20 % 150 mA 21.6 Ohms Standard PCB Mount 19 mm 5.5 mm SMSC Reel
Fastron RF Inductors - Leaded 70uH 20% Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Suppression Coil Axial 5.5 mm x 19 mm Unshielded 70 uH 20 % 300 mA 5.4 Ohms - 55 C + 125 C Standard PCB Mount 19 mm 5.5 mm Iron Dust SMSC Reel