Fastron 1812ASM Series RF Inductors - SMD

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 0.022uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 22 nH 10 % 1.55 A 50 mOhms - 40 C + 150 C 70 2.3 GHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 0.068uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 68 nH 10 % 1.35 A 70 mOhms - 40 C + 150 C 70 900 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 10uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 10 uH 10 % 150 mA 8.13 Ohms - 40 C + 150 C 50 90 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 12uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 12 uH 10 % 130 mA 8.7 Ohms - 40 C + 150 C 34 75 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 15uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 15 uH 10 % 130 mA 9.6 Ohms - 40 C + 150 C 34 70 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 18uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 18 uH 10 % 130 mA 10.9 Ohms - 40 C + 150 C 32 50 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 1.0uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 1 uH 10 % 460 mA 640 mOhms - 40 C + 150 C 60 280 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 1.2uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 1.2 uH 10 % 420 mA 850 mOhms - 40 C + 150 C 60 260 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 1.5uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 1.5 uH 10 % 360 mA 1.3 Ohms - 40 C + 150 C 60 235 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 1.8uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 1.8 uH 10 % 290 mA 1.8 Ohms - 40 C + 150 C 60 220 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 22uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 22 uH 10 % 110 mA 14.6 Ohms - 40 C + 150 C 32 40 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 27uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 27 uH 10 % 110 mA 17.1 Ohms - 40 C + 150 C 31 32 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 2.2uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 2.2 uH 10 % 280 mA 2.1 Ohms - 40 C + 150 C 60 205 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 2.7uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 2.7 uH 10 % 260 mA 2.75 Ohms - 40 C + 150 C 60 180 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 33uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 33 uH 10 % 90 mA 17.1 Ohms - 40 C + 150 C 31 32 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 3.3uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 3.3 uH 10 % 240 mA 2.3 Ohms - 40 C + 150 C 56 160 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 3.9uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 3.9 uH 10 % 220 mA 3.1 Ohms - 40 C + 150 C 51 145 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 4.7uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 4.7 uH 10 % 210 mA 3.9 Ohms - 40 C + 150 C 51 135 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 5.6uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 5.6 uH 10 % 210 mA 3.8 Ohms - 40 C + 150 C 43 115 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 6.8uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 6.8 uH 10 % 200 mA 5.14 Ohms - 40 C + 150 C 41 105 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD 8.2uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Wirewound 4.9 mm x 3.8 mm x 3.4 mm Unshielded 8.2 uH 10 % 140 mA 7.15 Ohms - 40 C + 150 C 40 100 MHz Standard 4.9 mm 3.8 mm 3.4 mm Ceramic AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 0.022H; Tol: 2% Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

Wirewound 22 nH 2 % 4.9 mm 3.8 mm 3.4 mm AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 0.022H; Tol: 2% Non-Stocked
Min.: 2,200
Mult.: 2,200
Reel: 2,200

Wirewound 22 nH 2 % 4.9 mm 3.8 mm 3.4 mm AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 0.022H; Tol: 5% Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

Wirewound 22 nH 5 % 4.9 mm 3.8 mm 3.4 mm AEC-Q200 1812ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 0.022H; Tol: 5% Non-Stocked
Min.: 2,200
Mult.: 2,200
Reel: 2,200

Wirewound 22 nH 5 % 4.9 mm 3.8 mm 3.4 mm AEC-Q200 1812ASM Reel