Crystek VCO Oscillators

Results: 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 3000-3170MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3 GHz to 3.17 GHz 22 pF 8 V 8 V 500 mVDC to 15 VDC 5 dBm - 15 dBc 35 mA - 107 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3015-3045MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.015 GHz to 3.045 GHz 8 pF 5 V 5 V 500 mVDC to 4.5 VDC 0 dBm - 25 dBc 35 mA - 108 dBc/Hz 0.3 MHz/V 13 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3271-3503MHz -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000

VCO 3.271 GHz to 3.503 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 40 mA - 108 dBc/Hz 1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3318-3467MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.318 GHz to 3.467 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 10 dBc 35 mA - 106 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3350-3500MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 40 mA - 108 dBc/Hz 1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3366-3597MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.366 GHz to 3.597 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 10 dBc 35 mA - 101 dBc/Hz 0.5 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3400MHz 5V -40C +85C Non-Stocked
Min.: 1
Mult.: 1

CRO 3.4 GHz 22 pF 5 V 5 V 300 mVDC to 4.9 VDC - 15 dBc 35 mA - 112 dBc/Hz 0.1 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3475-3475MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.475 GHz 10 pF 8 V 8 V 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.2 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3612-3668MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.612 GHz to 3.668 GHz 10 pF 8 V 8 V 500 mVDC to 11.5 VDC 4 dBm - 15 dBc 35 mA - 108 dBc/Hz 1 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3619-3711MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.619 GHz to 3.711 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 35 mA - 106 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3650MHz Pout 7dBm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

VCO 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 108 dBc/Hz 0.2 MHz/V 7 MHz/V 12.7 mm 12.7 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3750-3800MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.75 GHz to 3.8 GHz 10 pF 5 V 5 V 500 mVDC to 4.5 VDC 2 dBm - 15 dBc 30 mA - 105 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 4124-4238MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 4.124 GHz to 4.238 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 6 dBm - 20 dBc 40 mA - 106 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2005-2070MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.005 GHz to 2.07 GHz 22 pF 5 V 5 V 100 mVDC to 4.9 VDC 5 dBm - 15 dBc 40 mA - 114 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 1.7 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 25 mA - 120 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Crystek Corporation VCO Oscillators Red Box 0400-0800MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 15 pF 4.75 V 5.25 V 0 VDC to 6 VDC 3 dBm - 22 dBc 37 mA - 80 dBc/Hz 5 MHz/V 125 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 0510-0770MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 510 MHz to 770 MHz 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 0540-0770MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 540 MHz to 770 MHz 500 mVDC to 20 VDC 7 dBm - 10 dBc 30 mA - 87 dBc/Hz 10 MHz/V 100 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1000-1500MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1 GHz to 1.5 GHz 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1100-2100MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.1 GHz to 2.1 GHz 1 VDC to 20 VDC 5 dBm - 10 dBc 10 mA - 100 dBc/Hz 5 MHz/V 67 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1200-2300MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.2 GHz to 2.3 GHz 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1220-2250MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.22 GHz to 2.25 GHz 47 pF 4.75 V 5.25 V 500 mVDC to 20 VDC 3 dBm - 10 dBc 25 mA - 100 dBc/Hz 2.5 MHz/V 55 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1350-1400MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.35 GHz to 1.4 GHz 500 mV 4.5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 105 dBc/Hz 1.5 MHz/V 25 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1400-1624MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.4 GHz to 1.624 GHz 300 mVDC to 5.5 VDC 0 dBm - 15 dBc 35 mA - 103 dBc/Hz 0.5 MHz/V 65 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1440-1670MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.44 GHz to 1.67 GHz 500 mVDC to 4.5 VDC 6 dBm - 13 dBc 12 mA - 100 dBc/Hz 5 MHz/V 99 MHz/V CRBV55E Bulk