OM-7605-C8 Series Standard Clock Oscillators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 4,243In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) OM-7605-C8 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768kHz 20ppm 1.6-5.5V 229In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 20 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) OM-7605-C8 Cut Tape