32.768 kHz Standard Clock Oscillators

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
CTS Electronic Components Standard Clock Oscillators 7.0mm x 5.0mm Clock Oscillator 32.7680 kHz, +1.5V Stability 20ppm, -10 C/+60 C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 32.768 kHz 20 PPM 15 pF 1.5 V 1.5 V CMOS SMD/SMT - 10 C + 60 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) TC70 Reel
TXC Corporation Standard Clock Oscillators 32.768KHz 2.5Volt 25ppm -10C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
TXC Corporation Standard Clock Oscillators 32.768KHz 2.5Volt 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
TXC Corporation Standard Clock Oscillators 32.768KHz 1.8Volt 25ppm -10C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
TXC Corporation Standard Clock Oscillators -32.768K 1.8V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 32.768 kHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
TXC Corporation Standard Clock Oscillators 32.768KHz 50ppm 3.3Volt -40C to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AUZ Reel