SMD/SMT SSXO Oscillators

Results: 6,047
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing SSXO Oscillators SG-9101CE 25.0000M-C02PHACAB: MHZ SPXO 1.62V-3.63V CTR +/-0.25% OE -40-105C BULK Non-Stocked
Min.: 1
Mult.: 1
SSXO 25 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CA 29.4612M-C20PGAAAB: MHZ SPXO 1.62V 3.63V CTR +/-2.0% O/E -40 85C BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 29.4612 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.3 mm Bulk
Epson Timing SSXO Oscillators SG-9101CE 33.3330M-C05PGAAAB: MHZ SPXO 1.62V 3.63V CTR +/-0.5% OE -40 85C BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 33.333 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CE 33.3330M-D10PGAAAB: MHZ SPXO 1.62V 3.63V DOWN +/-1.0% OE -40 85C BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 33.333 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Down Spread 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CE 44.2368M-C10SGAAAX: MHZ SPXO 1.62V 3.63V CTR +/-1.0% ST -40 85C ANY TR Non-Stocked
Min.: 100
Mult.: 1
SSXO 44.2368 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel
Epson Timing SSXO Oscillators SG-9101CG 64.0000M-C20PHAAA0: MHZ SPXO 1.62V 3.63V CTR +/-2.0% OE -40 105C 1K TR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000
SSXO 64 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 2 % SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm Reel, Cut Tape, MouseReel
Epson Timing SSXO Oscillators SG-9101CE 40.0000M-C02PHACA0: MHZ SPXO 1.62V 3.63V CTR +/-0.25% OE -40 105C 1K T/R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000
SSXO 40 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
Epson Timing SSXO Oscillators SG-9101CE 40.0000M-C02PHACAB: MHZ SPXO 1.62V 3.63V CTR +/-0.25% OE -40 105C BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 40 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CG 33.3333M-C10PHAAAX: MHZ SPXO 1.62V 3.63V CTR +/-1.0% OE -40 105C ANY TR Non-Stocked
Min.: 100
Mult.: 1
SSXO 33.3333 MHz 50 PPM 15 pF 1.8 V 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm Bulk
SiTime SSXO Oscillators Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

SSXO 24 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 150MHz 2.5V LVDS -40C +85C Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 250
Reel: 250

SSXO 150 MHz 25 PPM 2.5 V 2.25 V 2.75 V LVDS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SSXO Oscillators 25MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
Reel: 250

SSXO 25 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 25MHz 3.3Volt 50ppm -40C to 85C Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
Reel: 250

SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, SD, -0.50%, T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SSXO 25 MHz 50 PPM 60 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 100MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SSXO 100 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 100MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

SSXO 100 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 100MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SSXO 100 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 106.25MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
SSXO 106.25 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 106.25MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

SSXO 106.25 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 106.25MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
SSXO 106.25 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel