ASSVP-10.000MHZ-C08-T

Ecliptek / Abracon
669-SSVP10000MHZC08T
ASSVP-10.000MHZ-C08-T

Mfr.:

Description:
SSXO Oscillators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 986

Stock:
986 Can Ship Immediately
Quantities greater than 986 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.25 $6.25
$5.39 $53.90
$5.11 $127.75
$4.87 $243.50
$4.65 $465.00
$4.37 $1,092.50
Full Reel (Order in multiples of 1000)
1,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: SSXO Oscillators
RoHS:  
SSXO
10 MHz
50 PPM
15 pF
3.3 V
2.97 V
3.63 V
Center Spread
1 %
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.4 mm
Reel
Cut Tape
MouseReel
Brand: Ecliptek / Abracon
Duty Cycle - Max: 55 %
Mounting Style: Solder Pad
Series: ASSVP
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99