SMD/SMT Silicon Oscillators

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 275In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 8 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 20In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 4.19 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 69In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 5 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 44In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 7.37 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 61In Stock
1,000Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set SOT-23-5 17.225 MHz to 170 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 217In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 40 kHz to 4 MHz 300 PPM 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6907 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod
7,397On Order
Min.: 1
Mult.: 1
Reel: 2,500

Silicon Oscillators Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod
1,000Expected 2026-03-17
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 2 mm 0.75 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs
350Expected 2026-04-16
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 7.3728 MHz 30 PPM 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Silicon Oscillators Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Silicon Oscillators Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Silicon Oscillators Fixed Frequency SOT-23-5 33.3 MHz, 66.7 MHz, 133 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Silicon Oscillators Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel