CVCO55BE Series VCO Oscillators

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 2475-2900MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.475 GHz to 2.9 GHz 47 pF 5.25 V 5.25 V 0 VDC to 16 VDC - 2.5 dBm - 15 dBc 28 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2490-2530MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.49 GHz to 2.53 GHz 22 pF 0 VDC to 5 VDC 6 dBm - 15 dBc 35 mA - 104 dBc/Hz 2 MHz/V 15 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2495-2625MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.495 GHz to 2.625 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 20 dBc 25 mA - 100 dBc/Hz 1 MHz/V 59 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2550-2570MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.55 GHz to 2.57 GHz 22 pF 500 mVDC to 4.5 VDC 4 dBm - 15 dBc 30 mA - 105 dBc/Hz 2 MHz/V 12 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2560-2920MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.56 GHz to 2.92 GHz 22 pF 5.25 V 5.25 V 0 VDC to 18 VDC 0 dBm - 10 dBc 35 mA - 102 dBc/Hz 0.5 MHz/V 28 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 2.56 GHz to 3.2 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 18 VDC 5 dBm - 25 dBc 25 mA - 90 dBc/Hz 0.5 MHz/V 110 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2600-2900MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.6 GHz to 2.9 GHz 47 pF 300 mVDC to 4.7 VDC 5 dBm - 22 dBc 25 mA - 95 dBc/Hz 10 MHz/V 87 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 2.6 GHz to 3.1 GHz 50 pF 5.25 V 5.25 V 1 VDC to 10 VDC 6 dBm - 15 dBc 40 mA - 91 dBc/Hz 10 MHz/V 110 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2650-2700MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.65 GHz to 2.7 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 7.5 VDC 6 dBm - 15 dBc 25 mA - 103 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2650-2800MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.65 GHz to 2.8 GHz 47 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 25 mA - 102 dBc/Hz 2 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2675-2950MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.675 GHz to 2.95 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 2 dBm - 15 dBc 38 mA - 100 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 2.7 GHz to 3.275 GHz 30 pF 5.25 V 5.25 V 0 VDC to 20 VDC 2 dBm - 22 dBc 25 mA - 96 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2732-3120MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.732 GHz to 3.12 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 18 VDC 0 dBm - 15 dBc 35 mA - 101 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2865-3100MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.865 GHz to 3.1 GHz 15 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 4 dBm - 15 dBc 20 mA - 91 dBc/Hz 1.5 MHz/V 110 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2900-3100MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.9 GHz to 3.1 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 4 dBm - 15 dBc 25 mA - 100 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2900-3273MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.9 GHz to 3.273 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 18 VDC 0 dBm - 10 dBc 35 mA - 100 dBc/Hz 0.5 MHz/V 28 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2900-3300MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.9 GHz to 3.3 GHz 47 pF 8.4 V 8.4 V 0 VDC to 16 VDC - 2.5 dBm - 15 dBc 20 mA - 95 dBc/Hz 1.5 MHz/V 30 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1
Reel: 5

VCO 3 GHz to 3.1 GHz 30 pF 5.25 V 5.25 V 300 mVDC to 12 VDC 5 dBm - 15 dBc 25 mA - 99 dBc/Hz 3 MHz/V 23 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Oscillators 3020-3050MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.02 GHz to 3.05 GHz 10 pF 300 mVDC to 7.5 VDC 4 dBm - 15 dBc 30 mA - 98 dBc/Hz 2 MHz/V 12 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3025-3125MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.025 GHz to 3.125 GHz 22 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 25 mA - 98 dBc/Hz 2 MHz/V 34 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3070-3325MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 3.07 GHz to 3.325 GHz 10 pF 5.25 V 5.25 V 1 VDC to 17 VDC 3 dBm - 15 dBc 38 mA - 98 dBc/Hz 2.5 MHz/V 36 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3100-3350MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.1 GHz to 3.35 GHz 50 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 4 dBm - 30 dBc 40 mA - 98 dBc/Hz 3 MHz/V 57 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3130-3230MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.13 GHz to 3.23 GHz 47 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 20 dBc 30 mA - 96 dBc/Hz 2 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3150-3250MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.15 GHz to 3.25 GHz 10 pF 300 mVDC to 4.7 VDC 4 dBm - 20 dBc 35 mA - 98 dBc/Hz 5 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3200-3400MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.2 GHz to 3.4 GHz 22 pF 0 VDC to 5 VDC 0 dBm - 15 dBc 35 mA - 96 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk