Tray Oscillators

Results: 1,286
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
CTS Electronic Components Standard Clock Oscillators 6.00000 MHz 296In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 6 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 8.00000 MHz 15In Stock
1,000Expected 2026-08-31
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 1.8432MHz 50ppm 8Pin DIP/STD 139In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1.8432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 16MHz 50ppm 8Pin DIP/STD 360In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 32MHz 50ppm 8Pin DIP/STD 434In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 4.9152MHz 50ppm 8Pin DIP/STD 549In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 4.9152 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 5MHz 50ppm 8Pin DIP/STD 119In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 5 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 1MHz 50ppm 8Pin DIP/Tristate 94In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 10MHz 50ppm 8Pin DIP/Tristate 214In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 20MHz 50ppm 8Pin DIP/Tristate 67In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 40MHz 50ppm 8Pin DIP/Tristate 583In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm) 100In Stock
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS TCXO Oscillators OSC TCXO 125.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm) 100In Stock
Min.: 1
Mult.: 1

TCXO SMD-6 125 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C 8In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 100 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
CTS Electronic Components Standard Clock Oscillators 0014.745600 MHZ Hybrid Circuit 441In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 14.7456 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 30ppb -40C - 75C CMOS 3.3V -150dBc/Hz at 10kHz
15Expected 2026-07-13
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 10ppb -20C - 70C CMOS 3.3V
33Expected 2026-06-22
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40C - 75C Sine Wave 3.3V
13Expected 2026-05-29
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 12.8MHz 5ppb 0C - 50C CMOS 3.3V
15Expected 2027-01-27
Min.: 1
Mult.: 1

OCXO 12.8 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 30ppb -40C - 75C CMOS 3.3V
15Expected 2027-01-19
Min.: 1
Mult.: 1

OCXO 20 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators 10.0 MHZ 3.3V
40Expected 2026-06-29
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C Sine Wave 3.3V
17Expected 2027-01-05
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 5V -150dBc/Hz at 10kHz
12Expected 2027-01-27
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 5 V 5 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
CTS Electronic Components Standard Clock Oscillators 18.43200 MHz
1,000Expected 2026-08-31
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 18.432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 1MHz 50ppm 8Pin DIP/STD
954Expected 2026-06-09
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray