ECS ECS-TXO-5032 Series TCXO Oscillators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS TCXO Oscillators 12.288MHz HCMOS 2.5ppm -30C +85C 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 27MHz 3.3V HCMOS 2.5ppm -30C +85C 727In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 27 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 1,757In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16MHz 3.3V HCMOS 2.5ppm -30C +85C 4,181In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V HCMOS 2.5ppm -30C +85C 2,402In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V HCMOS 2.5ppm -30C +85C 842In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 571In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 681In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel