ECS MulitVolt Oscillators

Types of Oscillators

Change category view
Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -10 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 2,013In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape

ECS Standard Clock Oscillators 25.000MHz XO 2.5 x 2.0mm +1.6 - 3.6V +/-50 ppm -40 - +125C Low Current 2,648In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-25ppm,-40C - 85C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 2,596In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz MultiVolt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 1,581In Stock
410On Order
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 5 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 1,244In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19.200 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 1,603In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 19.2 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 2.5 X 2.0 mm RoHS 1,126In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 33.333 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz MultiVolt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 1,116In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 5 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 8 MHz 3225 1.6 -3.6V +/-50 ppm -40 - +85C 3,197In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 8 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.6-3.6V 50ppm -40C+85C 3,181In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 1.6-3.6V 50ppm -40C+85C 7,245In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 1.6-3.6V 25ppm -40C +85C 4,576In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.6-3.6V 50ppm -40C+85C 6,596In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-25ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 4,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 2,911In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-25ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 4,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 100.000MHZ CMOS SMD ECS-3225MVQ XO Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 20 mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1,978In Stock
4,000Expected 2026-05-04
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 2,305In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 858In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19.200 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 1,091In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 1,059In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 5 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 796In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 5 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768kHz HCMOS AEC-Q200 1.62-3.63V 13,440In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 100 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel