ABRACON Oscillators

Results: 39,894
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3V 50ppm -40+125C AEC-Q200 464In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 48MHz 3.3Vdc 50ppm -40C +85C 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Cut Tape
ABRACON MEMS Oscillators MEM's Oscillator, Plastic, HCMOS/TTL, 12.000MHZ, 50ppm 0-70C, 5 x 3.2 x 1.125, 3 Vdc, High Shock, 9In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.04 mm (0.041 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 216In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 80MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 675In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 2 mm x 1.6 mm 80 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 13MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 745In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 3.2 mm x 2.5 mm 13 MHz 25 PPM 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC 24MHz Continuous Volt 5032 package SMD 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators F3345R/20.48/A/M/0//Z// 970In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 20.48 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in)
Ecliptek / Abracon Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +125C 645In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
ABRACON Standard Clock Oscillators 418In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 28.63636MHz 3.3V 25ppm -40C +85C 177In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 28.63636 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 14.31818MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 160In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 14.31818 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 40MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 504In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 2 mm x 1.6 mm 40 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 125MHz 30ppm -40 C 85 C LVPECL 3.3V 298In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 30 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 8MHz 30ppm -20 C 70 C CMOS 1.8V 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 8MHz 50ppm 0 C 70 C CMOS 3.0V 525In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.04 mm (0.041 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 12MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 570In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators QFN-4 12 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 33MHz 50ppm -40 C 85 C CMOS 1.8V 3.3V 806In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators QFN-4 33 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators The factory is currently not accepting orders for this product. 843In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCTCXO 16.369 MHz 0.5 PPM 10 pF 1.8 V 1.8 V HCMOS, TTL SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators TCXO 5032 8-SMD 250MHz 3ppm -40 C 85 C LVDS 2.5V 480In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 5 mm x 3.2 mm 250 MHz 3 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators SMD 5.0V 1.8432MHz 740In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
ABRACON FO3HSKDM33.333-T1
ABRACON Standard Clock Oscillators SMD Oscillator, 33.333 MHz, 25.0 ppm, -40 To +85 C, 1.8Volts+-5%, HCMOS, 3.2 x 2.5 mm 833In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 33.33 MHz 25 PPM 15 pF SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON ASFL1-48.000MHZ-LC-T
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 48MHz 50ppm -40 C 85 C CMOS 3.3V 146In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Fox / Abracon FO7HSCAM8.0-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 8 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm 530In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7.5 mm x 5.2 mm 8 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) Reel, Cut Tape
ABRACON ISM97-3251AH-8.000MHZ
ABRACON Standard Clock Oscillators 1,034In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape