diode Crystals

Results: 2,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification

Diodes Incorporated Crystals Crystal Ceramic SEAM1612 T&R 6K 18,272In Stock
Min.: 1
Mult.: 1
Max.: 980
: 6,000

Reel, Cut Tape
Diodes Incorporated Crystals 32.000MHz 8pF 10ppm -20 to +70 20,584In Stock
Min.: 1
Mult.: 1
Max.: 160
: 3,000

32 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2,823In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 18 pF 20 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.78 mm Reel, Cut Tape
Diodes Incorporated XR25R3I016.0000A2Q
Diodes Incorporated Crystals Crystal Ceramic SEAM2520 T&R 3K 2,982In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 3,542In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3,000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 2,752In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 12.288MHz 18pF 20ppm -20 to +70 10,171In Stock
Min.: 1
Mult.: 1
: 3,000

12.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 50ppm -20 to +80 16,286In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3,000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2,450In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 9.5 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 661In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2,837In Stock
Min.: 1
Mult.: 1
: 3,000
25 MHz 20 pF 10 PPM 50 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 40.000MHz 12pF 17ppm -40 to +100 5,978In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 660In Stock
1,000Expected 2026-08-21
Min.: 1
Mult.: 1
: 1,000
25 MHz 6 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 37.400MHz 16pF 10ppm -20 to +85 5,395In Stock
Min.: 1
Mult.: 1
: 3,000

37.4 MHz 16 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals 40.000MHz 10pF 10ppm -20 to +85 2,893In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals 52.000MHz 12pF 17ppm -40 to +100 10,336In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

52 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3,000In Stock
Min.: 1
Mult.: 1
: 3,000
24 MHz 10 pF 10 PPM 20 PPM - 20 C + 105 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2,853In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 50.000MHz 18pF 30ppm -40 to +85 10,490In Stock
Min.: 1
Mult.: 1
: 3,000

50 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Metal Can 49S/SMD T&R 1K 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 27.000MHz 12pF 30ppm -20 to +70 7,359In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 37.400MHz 12pF 10ppm -20 to +85 5,067In Stock
Min.: 1
Mult.: 1
: 3,000

37.4 MHz 16 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 12pF 20ppm -40 to +85 33,148In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Metal Can 49S/SMD T&R 1K 143In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 30 pF 30 PPM - 20 C + 70 C SMD/SMT 100 uW 11.5 mm 4.5 mm 4 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 1,000

10.2 MHz 8 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape