C3BS Series Crystals

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Fox / Abracon FC3BSECLP25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 20.0 ppm, Stability 30.0 ppm, -40 To +105 C, 18pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSECWM24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 20.0 ppm, Stability 30.0 ppm, -40 To +85 C, 9pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

24 MHz 9 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSEEDF16.0-T3
Fox / Abracon Crystals SMD Crystal, 16 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -20 To +70 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

16 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSEEDM25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 12,000
Mult.: 3,000
Reel: 3,000

25 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSEEDM26.0-T3
Fox / Abracon Crystals SMD Crystal, 26 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

26 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
ABRACON FC3BSEEEC38.4-T2
ABRACON Crystals SMD Crystal, 38.4 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, 0 To +70 C, 10pF, 3.2 x 2.5 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

C3BS Reel, Cut Tape, MouseReel
ABRACON FC3BSEEEC38.4-T3
ABRACON Crystals SMD Crystal, 38.4 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, 0 To +70 C, 10pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C3BS Reel
Fox / Abracon FC3BSEEGD12.0-T3
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -10 To +60 C, 12pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

12 MHz 12 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC3BSEEGM40.0-T3
Fox / Abracon Crystals SMD Crystal, 40 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 12pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

40 MHz 12 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSEEJM16.0-T3
Fox / Abracon Crystals SMD Crystal, 16 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 15pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

16 MHz 15 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSEEMF25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -20 To +70 C, 20pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

25 MHz 10 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC3BSEEMP25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +105 C, 20pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

25 MHz 10 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC3BSEEWM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 9pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

32 MHz 9 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC3BSFCLM16.0-T3
Fox / Abracon Crystals SMD Crystal, 16 MHz, Tolerance 15.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

16 MHz 20 pF 15 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSFCLM24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 15.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

24 MHz 20 pF 15 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSFDDM48.0-T3
Fox / Abracon Crystals SMD Crystal, 48 MHz, Tolerance 15.0 ppm, Stability 25.0 ppm, -40 To +85 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

48 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
ABRACON FC3BSFDEM13.56-T3
ABRACON Crystals SMD Crystal, 13.56 MHz, Tolerance 15.0 ppm, Stability 25.0 ppm, -40 To +85 C, 10pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C3BS Reel
Fox / Abracon FC3BSFFDE12.0-T3
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -10 To +70 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

12 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSFFDF16.0-T3
Fox / Abracon Crystals SMD Crystal, 16 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -20 To +70 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSFFDM12.0-T3
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -40 To +85 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

12 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSFFDM16.0-T3
Fox / Abracon Crystals SMD Crystal, 16 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -40 To +85 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC3BSFFGD12.0-T3
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -10 To +60 C, 12pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

12 MHz 12 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC3BSFFKM30.9-T3
Fox / Abracon Crystals SMD Crystal, 30.9 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -40 To +85 C, 16pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

30.9 MHz 16 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSFFLM27.0-T3
Fox / Abracon Crystals SMD Crystal, 27 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -40 To +85 C, 18pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

27 MHz 18 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSFFYE54.0-T3
Fox / Abracon Crystals SMD Crystal, 54 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -10 To +70 C, 19pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

54 MHz 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 30 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel