ECS Crystals

Results: 3,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 16MHz 8pF 15ppm -30C +85C 745In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF 25ppm -20C +70C 790In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 8pF -30C +85C 1,432In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20ppm 8pF -40C +85C 1,044In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 80 8pF-40C +85C 269In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 15 PPM 25 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF 15ppm -40C +85C 446In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 70 8pF-30C +85C 1,120In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 70 2,748In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 8,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 80ohm 2,383In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 8pF -30C +85C 308In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz,CL 8,TOL +/-10 ppm,STAB +/-15 ppm,-20 - +70C,ESR 100ohm 6,548In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.0MHz 8pF 10ppm -30C +85C 1,894In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF +/-15/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 759In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 15 ppm 50 ppm - 40 C + 125 C SMD/SMT 10 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 9pF 10ppm -20C +70C 1,582In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 16,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 9pF,AGING +/-2 ppm ,-20C - 70C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 841In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 9,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 100ohm 3,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 9pF -20C +70C 2,027In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.000312MHz 18pF 50ppm -40C +85C 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16.000312 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 403In Stock
9,000Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 12PF SMD, ESR 150, +/-10ppm, +/-20ppm, -40C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 1,834In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 150 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.384MHz 18pF 50ppm -40C +85C 689In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16.384 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 18pF 50ppm -40C +85C 475In Stock
Min.: 1
Mult.: 1

16.384 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 40 C + 85 C Radial 40 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 16.384MHz 25ppm 10pF -20C +70C 1,194In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16.384 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 10ppm 10pF -20C +70C 773In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16.384 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 20ppm 18pF -40C +85C 676In Stock
1,000Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 1,000

16.384 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel