ABRACON C8AQ Series Crystals

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Fox / Abracon Crystals Xtal 1045 2-SMD 4.9152MHz Tol 30ppm Stab 30ppm 0 C 70 C 20pF 150 Ohms 777In Stock
Min.: 1
Mult.: 1
Reel: 1,000

C8AQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1045 2-SMD 6MHz Tol 30ppm Stab 30ppm 0 C 70 C 20pF 150 Ohms 1,107In Stock
Min.: 1
Mult.: 1
Reel: 1,000

6 MHz 20 pF 30 PPM 30 PPM 0 C + 70 C SMD/SMT 150 Ohms 0.5 mW 10 mm 4.5 mm 1.4 mm C8AQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1045 2-SMD 3.6864MHz Tol 30ppm Stab 30ppm 0 C 70 C 20pF 150 Ohms 3,590In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3.6864 MHz 20 pF 30 PPM 30 PPM 0 C + 70 C SMD/SMT 150 Ohms 0.5 mW 10 mm 4.5 mm 1.4 mm C8AQ Reel, Cut Tape, MouseReel
ABRACON Crystals 4.000 MHZ 30 PPM 342In Stock
850Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 1,000

4 MHz 20 pF 30 PPM 30 PPM 0 C + 70 C SMD/SMT 150 Ohms 0.5 mW 10 mm 4.5 mm 1.4 mm C8AQ Reel, Cut Tape, MouseReel
ABRACON FC8AQBBMM3.6864-T1
ABRACON Crystals SMD Crystal, 3.6864 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 20pF, 10 x 4.5 mm Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

C8AQ Reel
ABRACON FC8AQBBMM4.9152-T1
ABRACON Crystals SMD Crystal, 4.9152 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 20pF, 10 x 4.5 mm Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

C8AQ Reel
Fox / Abracon FC8AQBBMM5.0-T1
Fox / Abracon Crystals SMD Crystal, 5 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 20pF, 10 x 4.5 mm Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

C8AQ Reel
Fox / Abracon FC8AQCCEC3.6864-T1
Fox / Abracon Crystals SMD Crystal, 3.6864 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 10pF, 10 x 4.5 mm Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

C8AQ Reel