ABRACON C5BQ Series Crystals

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Fox / Abracon FC5BQCCKM25.0-T1
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 16 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCLF8.0-T1
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCLM25.0-T1
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCLM27.0-T1
Fox / Abracon Crystals SMD Crystal, 27 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

27 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
ABRACON FC5BQCCMC10.0-T1
ABRACON Crystals SMD Crystal, 10 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

C5BQ Reel, Cut Tape, MouseReel
Fox / Abracon FC5BQCCMC18.432-T1
Fox / Abracon Crystals SMD Crystal, 18.432 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCMC26.0-T1
Fox / Abracon Crystals SMD Crystal, 26 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

26 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCMF12.0-T1
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCMM8.0-T1
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQDDKM8.0-T1
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 25.0 ppm, Stability 25.0 ppm, -40 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 16 pF 25 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQECLM8.0-T1
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 20.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
ABRACON FC5BQCCLF20.0-T1
ABRACON Crystals SMD Crystal, 20 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

C5BQ Reel, Cut Tape, MouseReel