60 kHz Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging
ECS Crystals 60 KHz 12.5pF 30ppm 941In Stock
Min.: 1
Mult.: 1

60 kHz 12.5 pF 30 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6.2 mm 2.1 mm ECS31X
ABRACON Crystals Crystal, Plastic Molded 60.000KHZ, 12.5pF, 20ppm-40+85C, 8 x 3.8 x 2.5 Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

60 kHz 12.5 pF 30 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel
ECS Crystals 60 KHz 12.5pF 30ppm ECS-31-2X6 Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
No
60 kHz 12.5 pF 30 PPM - 10 C + 60 C Radial 50 kOhms 1 uW 6.2 mm 2.1 mm ECX-2X6 Bulk