SMD/SMT Ferrite Beads

Results: 4,467
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current 7,968In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 15R 9-21R Tol. High Current 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1 A 9 Ohms to 21 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 70R 25% Tol. High Current 7,971In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 150R 25% Tol. High Current 7,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 220R 25% Tol. High Current 7,852In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 600R 25% Tol. UH Current 7,651In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 1K0 25% Tol. UH Current 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. UH Current 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 9R0 5-13R Tol. UH Current 7,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 19R 12-25R Tol. High Current 6,988In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 30R 25% Tol. UH Current 7,922In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. UH Current 7,782In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 220R 25% Tol. UH Current 7,507In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 300R 25% Tol. UH Current 7,679In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 15R 9-21R Tol. High Current 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 300R 25% Tol. High Current 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 300 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 600R 25% Tol. High Current 7,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 600 OHM 25% 89,404In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 2A Alternate Sizing Guide Below 167,484In Stock
Min.: 1
Mult.: 1
Reel: 2,500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 2 A 25 % 75 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108,455In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,120 Ohm+/-25%@100MHz,2A 99,820In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MH1005 Ferrite Beads SMD/SMT 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,30 Ohm+/-25%@100MHz,3A 99,720In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MH1005 Ferrite Beads SMD/SMT 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A 109,600In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MH1005 Ferrite Beads SMD/SMT 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 61,957In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 97,880In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel