22 pF EMI Filter Circuits

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Voltage Rating Current Rating Termination Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Murata Electronics EMI Filter Circuits 22 PF 10V DC 44,225In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Filters Signal Line Filter 200 MHz LC (T) Filter 22 pF 110 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 28,160In Stock
72,000Expected 2026-10-07
Min.: 1
Mult.: 1
: 4,000

Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 1,901In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3,065In Stock
4,000Expected 2026-10-14
Min.: 1
Mult.: 1
: 4,000

Celluar Phone Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3,717In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel

Knowles Syfer EMI Filter Circuits 1206 22pF 100v C0G 20% Pi Filter 460In Stock
Min.: 1
Mult.: 1
: 1,500

EMI Network Filters RC (Pi) Filter 22 pF 100 V 1 A SMD/SMT 1206 (3216 metric) - 55 C + 125 C SBSPP Reel, Cut Tape, MouseReel

Knowles Syfer EMI Filter Circuits 1206 22pF 100V C0G 20% Pi Filter 4In Stock
Min.: 1
Mult.: 1

EMI Network Filters RC (Pi) Filter 22 pF 100 V 1 A SMD/SMT 1206 (3216 metric) - 55 C + 125 C SBSPP Bulk
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Signal Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (800MHz to1800MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

270 MHz L Filter 22 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (470MHz to2000MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

270 MHz L Filter 22 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays High Speed Signal Line Filter 420 MHz Pi (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel