TDK Common Mode Filter Chokes

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x6.2mH 8A (7A/80 C) 22In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82746S Radial 6.2 mH - 30 %, + 50 % 8 A 18 mOhms 39 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Triple Choke
EPCOS / TDK Common Mode Chokes / Filters 3x1.5mH 20A RING CORE CHOKE 72In Stock
Min.: 1
Mult.: 1

B82747E Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 3x0.82mH 30A RING CORE CHOKE 4In Stock
Min.: 1
Mult.: 1

B82747S Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.1mH 62A 6In Stock
Min.: 1
Mult.: 1

B82748S 2.1 Ohms Tray
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X4.7MH 0.1A 71In Stock
640Expected 2026-05-18
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82791G Radial 4.7 mH 30 % 100 mA 850 mOhms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Tray Data Line Chokes Common Mode Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.25A 295In Stock
640Expected 2026-05-26
Min.: 1
Mult.: 1
Reel: 80

Horizontal Mount 2 Channel B82791G Through Hole 47 mH - 30 %, + 50 % 250 mA 2.4 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.50A 523In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82791G Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.7MH 0.70A 329In Stock
Min.: 1
Mult.: 1
Reel: 80

Horizontal Mount 2 Channel B82791G Through Hole 4.7 mH - 30 %, + 50 % 700 mA 440 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.1A 647In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 25 %, + 35 % 100 mA 850 mOhms - 40 C + 125 C 15.2 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Signal Line

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x100uH 1.5A 313In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 100 uH 30 % 1.5 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x14uH 4A 201In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 14 uH 30 % 4 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 0.60A 425In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 2 Channel B82791H Through Hole 6.8 mH - 30 %, + 50 % 600 mA 630 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.7MH 0.70A 526In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 30 %, + 50 % 700 mA 440 Ohms - 40 C + 125 C 15.3 mm x 7.4 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.7MH 0.9A 400In Stock
Min.: 1
Mult.: 1
Reel: 200
Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 30 %, + 50 % 900 mA 250 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 10mH 500mA 1100mohms 579In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel B82792C SMD/SMT 10 mH 500 mA 1.1 Ohms 10.5 mm 14 mm 7.3 mm Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 600mA 500mohms 290In Stock
500Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel B82792C SMD/SMT 6.8 mH - 30 %, + 50 % 600 mA 500 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
TDK Common Mode Chokes / Filters 360ohms 100MHz 50volts 864In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 0302 100mA 5.0GHz Hi Speed Signal Line 8,094In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount TCM-S SMD/SMT 40 Ohms 100 mA 3 Ohms - 25 C + 85 C 0.875 mm 0.65 mm 0.4 mm Reel, Cut Tape, MouseReel
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x15mH 0,5 A +40 C 200In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 15 mH 30 % 500 mA + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.2MH 2A 429In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722J Radial 4.2 mH 30 % 2 A 130 mOhms - 40 C + 125 C 23.3 mm x 16.1 mm 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.8mH 6A +40 C 470In Stock
Min.: 1
Mult.: 1

Vertical Mount B82724J Radial Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.6A 916In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732W Radial 47 mH - 30 %, + 50 % 600 mA 1.4 Ohms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
TDK Common Mode Chokes / Filters 50V 1.4A 0.055ohms AEC-Q200 162In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel ACM-V SMD/SMT 1.1 uH 420 Ohms 1.4 A 55 mOhms - 40 C + 85 C 4.7 mm 4.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters

EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.7A 297In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 4.7 mH - 30 %, + 50 % 700 mA 500 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.5A 553In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721J Through Hole 15 mH 30 % 500 mA 800 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line