TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A 808In Stock
1,600Expected 2026-04-29
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.8A 21x10mm Radial 641In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 3.3 mH - 30 %, + 50 % 1.8 A 140 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.6A 191In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 370In Stock
2,400Expected 2026-02-24
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.3A -30%/+50% 24.5x14.5 Radial 1,013In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 15 mH - 30 %, + 50 % 1.3 A 430 mOhms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 68mH 0.6A -30%/+50% 24.5x14.5 Radial 707In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 68 mH - 30 %, + 50 % 600 mA 1.97 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.7A Vertical Core 539In Stock
1,280Expected 2026-03-27
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 6.8 mH - 30 %, + 50 % 1.7 A 190 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.7A 590In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 39 mH - 30 %, + 50 % 700 mA 1.1 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.6A 916In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732W Radial 47 mH - 30 %, + 50 % 600 mA 1.4 Ohms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.9A 30% 26.5x24.8mm Radial 931In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82733F Through Hole 15 mH - 30 %, + 50 % 1.9 A 279 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 39mH Choke 307In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 39 mH - 30 %, + 50 % 1.2 A 696 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 27mH Choke 71In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 27 mH - 30 %, + 50 % 1.4 A 440 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 10mH Choke 418In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 10 mH - 30 %, + 50 % 2.3 A 188 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 100mH Choke 695In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 47mH 1.3A 560ohms 386In Stock
800Expected 2026-04-17
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.7A Vertical Core 137In Stock
800Expected 2026-03-23
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 27 mH - 30 %, + 50 % 1.7 A 320 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 1.4A 397In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82734W Through Hole 39 mH - 30 %, + 50 % 1.4 A 460 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X4.7MH -30%/+50% 441In Stock
3,000Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 4.7 mH - 30 %, + 50 % 400 mA 550 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 80V 15mOhm 4A AEC-Q200 1,340In Stock
Min.: 1
Mult.: 1

LCV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 80V 10A 350Ohms AEC-Q200 26In Stock
3,500On Order
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACM-V SMD/SMT 350 Ohms 16 A 2.9 mOhms - 40 C + 125 C 12 mm x 11 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 800 OHM 50V 25% .3A 1,783In Stock
2,000Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 1 kOhms 190 mA 1.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters 500VAC 2.1uH 15% 30A 49In Stock
1,440Expected 2026-03-23
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82622S Radial 2.1 uH 15 % 30 A 2.8 mOhms - 40 C + 150 C 19.5 mm 13 mm 23.9 mm Tray
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.1MH 2.0A 976In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82720A Through Hole 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X12MH 0.3A 750In Stock
800Expected 2026-02-27
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720A Radial 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x22mH 0.3A/+40 C 335In Stock
Min.: 1
Mult.: 1
B82720A Tray Ring Core Chokes